• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK 183700 Cleaning tissue 1 -ply

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 320 pc(s))
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Microfiber disposable cleaning cloths white with blue print

  • Factory colour: White

Technical specifications

Product type

Cleaning tissue

Type (cleaning tissue)

1 -ply

Factory colour

White

Material

Microfibre

No. of layers

1 -ply

Content

320 pc(s)

Dim

(L x W) 29.5 cm x 34 cm

Width

34 cm

Length

29.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2445609 TORK 183700 Cleaning tissue 1 -ply

Description

If hygiene is a top priority, you need a cleaning cloth that delivers the best results. Our high-quality microfiber cloth wipes 99.99% of all microorganisms such as C. difficile on surfaces in combination with water (please refer to the manufacturer's instructions when using disinfectants). These low-lint wipes are particularly effective on hard surfaces and save your staff time. The disposable design reduces the risk of cross-contamination.

This text is machine translated.

Features

  • Clean surfaces thoroughly with our microfiber cleaning cloth: Wet wipes away 99.9% of microorganisms.
  • Our cleaning cloth can be used in many ways: Dry, with water, solvents or disinfectants.
  • Reduce the risk of cross contamination as these wipes are only used once and then discarded.
  • Get excellent cleaning results on hard surfaces with these low-lint wipes.

Scope of delivery

  • 8 packs of 40 cleaning cloths each

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)