• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK 570137 Cleaning tissue 1 -ply

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

13 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Extra strong industrial cleaning cloths white W1/2/3

  • Factory colour: White

Technical specifications

Product type

Cleaning tissue

Type (cleaning tissue)

1 -ply

Factory colour

White

Material

Fleece

No. of layers

1 -ply

Content

1 pc(s)

Dim

(L x W) 60.8 m x 31.5 cm

Suitable for

Tork W1

Tork W2

Tork W3

Width

31.5 cm

Length

60.8 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2445663 TORK 570137 Cleaning tissue 1 -ply

User & Safety Instructions

User & Safety Instructions 2445663 TORK 570137 Cleaning tissue 1 -ply

Description

Work efficiently on difficult cleaning tasks: Use Tork's extra strong industrial wipes. Its strong design is ideal for stubborn stains and areas where it is coated and protects your hands from heat or sharp metal parts. The Tork floor dispensers or wall brackets make the work place even safer. The combination roller dispenser box and the Tork Maxi interior dispenser are also suitable, both of which can be operated with one hand, thus facilitating multi-tasking.

This text is machine translated.

Features

  • Protect your hands from heat and sharp metal parts by using this extra strong cloth.
  • The universal cleaning cloths are suitable for use with most solvents, disinfectants and cleaning agents.
  • Replace expensive rental cloths and rags with these durable cleaning cloths, which can be used several times.
  • Efficiently remove stubborn or greasy stains by using these textured wipes.

Scope of delivery

  • 1 roll with 160 cloths

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 246.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)