• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK 471132 Paper towels (L x W) 23.4 cm x 21.3 cm White 1 pc(s)

Eco
1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Highlights & Details

Xpress® Multifold White Towels H2, 2-ply, 20 x 190 sheets, 471132

  • Factory colour: White
  • EU Ecolabel Certificate, displaying a green leaf symbol with EU website and code 'SE/004/001'.

Technical specifications

Product type

Paper towels

No. of layers

2 -ply

Material

Recycled fibres

Width

21.3 cm

Length

23.4 cm

Dim

(L x W) 23.4 cm x 21.3 cm

Factory colour

White

Suitable for

Tork H2

Content

1 pc(s)

UKCA

yes

Eco badge reference

EU Ecolabel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2445625 TORK 471132 Paper towels (L x W) 23.4 cm x 21.3 cm White 1 pc(s)

Description

Tork Xpress® Multifold White Towels H2:
Price or comfort? Benefit from both with our multifold towels in laundry rooms with medium visitor frequency. The advanced quality offers good value for money, while the soft design enables thorough, gentle hand drying. In addition, our single sheet edition reduces consumption and costs. The compatible towel dispenser is even compact enough for narrow areas.

This text is machine translated.

Features

  • Meet basic laundry needs without breaking your budget with these folding towels.
  • Optimize consumption and hygiene thanks to the single-sheet edition of the Tork Xpress® dispenser for multifold towels.
  • Avoid rough hands - the advanced quality of the towels is especially soft and gentle.
  • ideal for small wash rooms with medium visitor frequency.

Scope of delivery

  • 20 bundles of 190 cloths each

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 192.98*

What kind of Paper Towels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)