
Number
Total (€ 77.99 / piece)
€ 77.99
incl. VAT
Only 6 Piece(s) available
Highlights & Details
torque hand towel dispensers
- Easy maintenance
- Elevation design series
Technical specifications
- Product type
Paper towel dispenser
- Factory colour
White
- Content
1 pc(s)
- Dim
(L x W x H) 450 cm x 333 mm x 439 mm
- Material
Plastic
- Width
333 mm
- Height
439 mm
- Length
450 cm
- Depth
136 mm
- Series
Tork H3
- Material (details)
Impact-resistant plastic
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 887201 TORK 553000 Elevation Design Paper towel dispenser Plastic White 1 pc(s)
Information
Information 887201 TORK 553000 Elevation Design Paper towel dispenser Plastic White 1 pc(s)
Description
Tork dispensers for zig-zag folding towels and location
The Tork dispenser for H3 zig-zag folding cloths and towels in the elevation design is suitable for places where comfort and hygiene are important. The slim dispenser with an attractive design provides the single-sheet output for a lower consumption and less waste. Tork Elevation dispenser are characterised by a modern, functional design, which makes a good impression with guests.
Good Hygiene, because the guests only touch the towel you remove
The bundles can be increased in order to prevent the paper is finished
Panel can be opened on the side, to facilitate the maintenance
Worry-free thanks to robust design with reliable paper output
This text is machine translated.
The Tork dispenser for H3 zig-zag folding cloths and towels in the elevation design is suitable for places where comfort and hygiene are important. The slim dispenser with an attractive design provides the single-sheet output for a lower consumption and less waste. Tork Elevation dispenser are characterised by a modern, functional design, which makes a good impression with guests.
Good Hygiene, because the guests only touch the towel you remove
The bundles can be increased in order to prevent the paper is finished
Panel can be opened on the side, to facilitate the maintenance
Worry-free thanks to robust design with reliable paper output
This text is machine translated.
Features
- The slim dispenser Tork made of plastic impresses with modern, functional design and is suitable for places where comfort and hygiene is important
- Hygienic Single sheet output provides for a lower consumption and less waste
- Improved hygiene of washing room, because each guest only the individual towel is touched
- Reduced maintenance times: the stack possibility of approx. 2.5 bundle in a dispenser ensures optimal availability of paper hand towels
- In the towel dispenser Tork can be stored size paper towels protected in the inside
- In order to facilitate the maintenance, the panel side opened.
Scope of delivery
- 1 x Tork dispenser for zig-zag and position folding towels in white/height: 43.9 cm, Width: 33.3 cm, Depth: 13.6 cm.
Hints
For torque Advanced of towels
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 137.98*
What kind of Towel dispenser are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































