
Number (Package size 3750 pc(s))
Total (€ 104.99 / piece)
€ 104.99
incl. VAT
14-day return policy included
Highlights & Details
Tork Advanced hand towel, zig-zag folding
- 2-ply
Technical specifications
- Suitable for contact with food
- Product type
Paper towels
- No. of layers
2 -ply
- Material
Recycled paper
- Width
25 cm
- Length
23 cm
- Dim
(L x W) 23 cm x 25 cm
- Factory colour
Green
- Folding type
Layers
- Number
3750 sheet
- Suitable for
Tork H3
- Delivery type
Carton
- Content
3750 pc(s)
- Material (details)
Tissue towels
- Type
15 packs of 250 towels
- Suitable for
Tork Advanced hand towel dispenser
- Eco badge reference
Blauer Engel DE-UZ 5
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 484889 TORK 290179 Zickzack Advanced Paper towels (L x W) 23 cm x 25 cm Green 3750 pc(s)
Description
Tork soft zig-zag towels
Enable your guests a better and more pleasant hand drying: provide you with the large, soft towels, the soft to the hands of Tork fold, and high-quality touch. In combination with Tork H3 zig-zag and position fold hand towel dispensers are the towels for washrooms with high visitor frequency. You will also find on limited space and offer their guests comfort and hygiene.
Hand towels with Tork Advanced Quality for situations in which both cost and performance in focus
The removal of individual towels reduces consumption and improved hygiene
Visually appealing in beautiful green
Portable Tork Easy Handling™ packagings are easy to carry, to open and dispose of
This text is machine translated.
Enable your guests a better and more pleasant hand drying: provide you with the large, soft towels, the soft to the hands of Tork fold, and high-quality touch. In combination with Tork H3 zig-zag and position fold hand towel dispensers are the towels for washrooms with high visitor frequency. You will also find on limited space and offer their guests comfort and hygiene.
Hand towels with Tork Advanced Quality for situations in which both cost and performance in focus
The removal of individual towels reduces consumption and improved hygiene
Visually appealing in beautiful green
Portable Tork Easy Handling™ packagings are easy to carry, to open and dispose of
This text is machine translated.
Features
- Individual sheet removal: less consumption and improved hygiene
- High absorbency: efficient hand drying
- Softness for more volume and comfort.
Scope of delivery
- 15 x 250 = 3750 towels.
What kind of Paper Towels are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























