
Highlights & Details
Tork zig-zag paper towels H3 Premium, extra soft and absorbent, 2-layered, 15 x 200 towels
- Factory colour: Bright white
- Number: 3000 sheet
Technical specifications
- Certificate: Forest Stewardship Council® (FSC®)
- Product type
Paper towels
- No. of layers
2 -ply
- Material
Cellulose
- Width
22.6 cm
- Length
23 cm
- Dim
(L x W) 23 cm x 22.6 cm
- Factory colour
Bright white
- Folding type
Z Fold
- Number
3000 sheet
- Suitable for
Tork H3
- Delivery type
Carton
- Content
3000 pc(s)
- Suitable for
Tork Xpress® towel dispenser
- UKCA
not relevant
- Eco badge reference
EU Ecolabel
Documents & Downloads
Datasheet
Datasheet 1488555 TORK 100278 Zickzack Premium Paper towels (L x W) 23 cm x 22.6 cm Bright white 3000 pc(s)
User & Safety Instructions
User & Safety Instructions 1488555 TORK 100278 Zickzack Premium Paper towels (L x W) 23 cm x 22.6 cm Bright white 3000 pc(s)
Description
Enable your guests a better and more pleasant hand drying: provide you with the large, soft Tork Xpress® multi-fold towels, the soft to the hands and high-quality touch. In combination with Tork Xpress ® donors for multi-fold towels are the towels for washrooms with medium visitor frequency. You will also find on limited space and offer their guests comfort and hygiene.
Large, soft towels, high-quality feel, leave a good impression
QuickDry™ is the strongest and saugfahigste Tork Paper, which enables a more efficient drying at a lower amount of waste
The multiple-folded towels are individually to reduce the consumption and to improve the hygiene
The appealing blade design leaves a good impression
Portable Tork Easy Handling™ packagings are easy to carry, to open and dispose of
This text is machine translated.
Features
- The powerful hygiene towels are thanks to QuickDry™ extremely absorbent, tear and wet strength
- The Folding towels are easily into one another. In this way, consumption, costs, reduced waste and refill the cloths
- Thanks to the Individual sheet removal, these paper towels, especially hygienic
- Also visually appealing thanks to Laurel blade design and bright white
- Sega certified and thus suitable for contact with foodstuffs
Scope of delivery
- 1 carton of 15 bundle with 200 cloths.
What kind of Paper Towels are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































