
Highlights & Details
Soft zigzag paper towels, 2-ply,
- Factory colour: White
- Number: 3750 pc(s)
Technical specifications
- Product type
Paper towels
- No. of layers
2 -ply
- Width
22.60 cm
- Length
23 cm
- Dim
(L x W) 23 cm x 22.60 cm
- Factory colour
White
- Folding type
Z Fold
- Number
3750 pc(s)
- Suitable for
Tork H3
- Content
3750 pc(s)
- Eco badge reference
EU Ecolabel
Documents & Downloads
Datasheet
Datasheet 2302794 TORK 290143 Paper towels (L x W) 23 cm x 22.60 cm White 3750 pc(s)
User & Safety Instructions
User & Safety Instructions 2302794 TORK 290143 Paper towels (L x W) 23 cm x 22.60 cm White 3750 pc(s)
Information
Information 2302794 TORK 290143 Paper towels (L x W) 23 cm x 22.60 cm White 3750 pc(s)
Description
This text is machine translated.
Scope of delivery
- 1 box à 15 pack of 250 sheets each.
What kind of Paper Towels are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































