
Number (Package size 4920 pc(s))
Total (€ 93.99 / piece)
€ 93.99
incl. VAT
14-day return policy included
Highlights & Details
Tork PeakServe® Endless™ White paper towels H5
- Factory colour: White
- Number: 4920 pc(s)
Technical specifications
- Product type
Paper towels
- No. of layers
1 -ply
- Material
Tissue
- Width
20.1 cm
- Length
22.5 cm
- Dim
(L x W) 22.5 cm x 20.1 cm
- Factory colour
White
- Number
4920 pc(s)
- Suitable for
Tork H5
- Content
4920 pc(s)
- Eco badge reference
EU Ecolabel
Documents & Downloads
Datasheet
Datasheet 2445567 TORK 100585 PeakServe® Paper towels (L x W) 22.5 cm x 20.1 cm White 4920 pc(s)
User & Safety Instructions
User & Safety Instructions 2445567 TORK 100585 PeakServe® Paper towels (L x W) 22.5 cm x 20.1 cm White 4920 pc(s)
Description
High-traffic washrooms are often challenging due to outgoing towels, long queues and towel waste. Tork PeakServe® Endless™ Paper towels do not only help to solve all these problems. With 250% more towels per towel dispenser, constant checks for refilling are a thing of the past, leaving more time to clean. With the patented Endless™ system for individual removal in less than 3 seconds, even between the bundles, you avoid waste and jams.
This text is machine translated.
This text is machine translated.
Features
- No continuous refilling thanks to the endless™ system with 250% more paper towels than with Tork Universal refill material.
- Fewer controls needed to refill dispensers with 50% compressed folding towels for more capacity.
- Visitors simply take endless™ towels in 3 seconds.
- For less consumption and more hygiene, the folding hand towel dispenser outputs the towels individually.
Scope of delivery
- 1 x 4,920 sheets
What kind of Paper Towels are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































