
Highlights & Details
Tork Xpress ® multi-fold paper towels H2 Universal, absorbent, 2-layered, 20 x 237 towels
- Factory colour: White
- Number: 4740 sheet
Technical specifications
- Product type
Paper towels
- No. of layers
2 -ply
- Material
Recycled paper
- Width
21.3 cm
- Length
23.4 cm
- Dim
(L x W) 23.4 cm x 21.3 cm
- Factory colour
White
- Folding type
Interfold
- Number
4740 sheet
- Suitable for
Tork H2
- Delivery type
Carton
- Content
4740 pc(s)
- Suitable for
Tork Xpress® towel dispenser
- UKCA
not relevant
- Eco badge reference
EU Ecolabel
Documents & Downloads
Datasheet
Datasheet 1418733 TORK 150299 Xpress Multifold Universal Paper towels (L x W) 23.4 cm x 21.3 cm White 4740 pc(s)
User & Safety Instructions
User & Safety Instructions 1418733 TORK 150299 Xpress Multifold Universal Paper towels (L x W) 23.4 cm x 21.3 cm White 4740 pc(s)
Description
The Tork Xpress® multi-fold towels offer a good price-performance ratio and ceiling basic needs. In combination with the Tork Xpress ® donors for multi-fold towels are the towels for washrooms with medium visitor frequency. You will also find on limited space and provide all the guests comfort and hygiene.
A favorable towel with good price-performance ratio, which meets the basic requirements
The multiple-folded towels are individually to reduce the consumption and to improve the hygiene
Portable Tork Easy Handling™ packagings are easy to carry, to open and dispose of
This text is machine translated.
Features
- The hygiene cloths in universal quality offer a good price-performance ratio, the basic requirements met
- The Folding Interfold towels are thanks to folding technology multiple interlock. In this way, consumption, costs, reduced waste and refill the cloths
- Thanks to the ability to Individual sheet removal, these paper towels, especially hygienic
- Visually appealing in natural white
- EU Ecolabel & SEGA - certified and thus suitable for contact with foodstuffs.
Scope of delivery
- 1 cardboard à 20 bundles, each with 237 cloths.
Frequently Bought Together
(*All information is plus legal VAT)€ 87.98*
What kind of Paper Towels are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































