
Highlights & Details
Tork Xpress ® multi-fold paper towels H2 Premium, extra soft and absorbent, 2-layered, 21 x 100 towels
- Factory colour: Bright white
- Number: 2100 sheet
Technical specifications
- Certificate: Forest Stewardship Council® (FSC®)
- Product type
Paper towels
- No. of layers
2 -ply
- Material
Paper
- Width
21 cm
- Length
34 cm
- Dim
(L x W) 34 cm x 21 cm
- Factory colour
Bright white
- Folding type
Interfold
- Number
2100 sheet
- Suitable for
Tork H2
- Delivery type
Carton
- Content
2100 pc(s)
- Suitable for
Tork Xpress® towel dispenser
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 479073 TORK 100297 Xpress® Multifold Premium Paper towels (L x W) 34 cm x 21 cm Bright white 2100 pc(s)
User & Safety Instructions
User & Safety Instructions 479073 TORK 100297 Xpress® Multifold Premium Paper towels (L x W) 34 cm x 21 cm Bright white 2100 pc(s)
Description
Enable your guests a better and more pleasant hand drying: provide you with the large, soft Tork Xpress® multi-fold towels, the soft to the hands and high-quality touch. In combination with Tork Xpress ® donors for multi-fold towels are the towels for washrooms with medium visitor frequency. You will also find on limited space and offer their guests comfort and hygiene.
QuickDry™ is the strongest and saugfahigste Tork Paper, which enables a more efficient drying at a lower amount of waste
Large, soft towels, high-quality feel, leave a good impression
Tork Premium Quality is worthwhile, if both cost and performance in focus
The multiple-folded towels are individually to reduce the consumption and to improve the hygiene
The appealing laurel blade design leaves a good impression
Portable Tork Easy Handling™ packagings are easy to carry, to open and dispose of
This text is machine translated.
Features
- The powerful hygiene cloths in premium quality are thanks to QuickDry™ extremely absorbent, tear and wet strength
- The Folding Interfold towels are thanks to folding technology multiple interlock. In this way, consumption, costs, reduced waste and refill the cloths
- Thanks to the ability to Individual sheet removal, these paper towels, especially hygienic
- Also visually appealing thanks to Laurel blade design and bright white
- FSC & Sega certified and thus suitable for contact with foodstuffs.
Scope of delivery
- 1 cardboard à 21 bundles, each with 100 cloths.
Frequently Bought Together
(*All information is plus legal VAT)€ 123.98*
What kind of Paper Towels are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































