• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK Archer AX11000 Wi-Fi router 2.4 GHz, 5 GHz

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

WI-FI DOMINATOR

  • Gaming router with turbo WLAN speed – super-fast speed up to 10.76 Gbit/s, 4804 Mbit/s (2x 5 GHz) and 1148 Mbit/s (2.4 GHz)
  • Game acceleration – Prioritize the gaming streams so that you always have an optimal connection
  • Data security – Account and documents are fully protected with Trend Micro™ Homecare™ security system
  • Game Statistics – real-time display of the loading time, duration of the game and distribution of the network resource … all information at a glance
  • Many connection options - 1 × 2.5 Gbit/s WAN port, 8 × Gigabit LAN ports and 2 × USB 3.0 on Type A and Type C.
  • Powerful processor - 1.8 GHz quad-core CPU and 2 co-processors for stable connection without charging times
  • Improved efficiency - improved performance thanks to OFDMA compared to 802.11ac standard even in situations with overlapping signals
  • Easy installation - Bluetooth connection; quick installation with powerful Tether app in a few minutes.

Technical specifications

Product type

Wi-Fi router

Type

Archer AX11000

Function

Router

Access point

Wi-Fi standard

IEEE802.11ax

IEEE802.11a

IEEE802.11ac

IEEE802.11b

IEEE802.11g

IEEE802.11n

Dual Band compatibility

2.4 GHz and 5 GHz

Wi-Fi frequency band

2.4 GHz

5 GHz

Wi-Fi speed 2.4 GHz

1148 MBit/s

Wi-Fi speed 5 GHz

4804 MBit/s

Interfaces

Gigabit LAN (1 Gbps)

USB A (USB 3.2 1st gen)

USB C®

Wi-Fi 6 (IEEE 802.11ax)

WPS compatible

Yes

No. of antennas

8 x

10/100/1000 Mbps ports

8 x

No. of USB 3.2 1st Gen (USB 3.0) ports

1 x

DECT base station

No

DECT ULE

No

Answerphone

No

Width

288 mm

Height

144 mm

Depth

288 mm

Weight

2.85

Factory colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2368536 TP-LINK Archer AX11000 Wi-Fi router 2.4 GHz, 5 GHz

User & Safety Instructions

User & Safety Instructions 2368536 TP-LINK Archer AX11000 Wi-Fi router 2.4 GHz, 5 GHz

Description

Equipped with Wi-Fi 6, the Archer AX11000 becomes the next speed machine, which offers amazing transfer rates of up to 10,756 Mbit/s with an extended range.

This text is machine translated.

Scope of delivery

  • Archer AX11000 Wi-Fi router
  • Power adapter
  • RJ45 Ethernet cable
  • Quick installation guide

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.