• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK Archer AX6000 Wi-Fi router 2.4 GHz, 5 GHz

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Faster speed, increased coverage, and greater capacity

  • Super-fast WLAN speed - up to 5952Mbit/s thanks to 1024QAM, 4804 Mbit/s (5 GHz) and 1148 Mbit/s (2.4 GHz)
  • Different connection options - 1 × 2.5 Gbit/s WAN port, 8 × Gigabit LAN ports and 2 × USB 3.0 on Type A and Type C.
  • Improved efficiency - 4x improved performance thanks to OFDMA compared to 802.11ac standard even under situations with overlapping signals and simultaneous support of MU-MIMO in downlink and uplink direction
  • Powerful processor - 1.8 GHz quad-core CPU and 2 co-processors for stable connection without charging times
  • Intelligent Connection - Clients are assigned to a less busy band using tape steering and time delay optimization is achieved through Airtime Fairness
  • Integrated security protection with TP-LINK HomeCareTM - comprehensive security protection against potential threats, antivirus program, child protection and QoS
  • Easy installation - Connect your router via Bluetooth; Quick installation with our powerful Tether app in minutes.

Technical specifications

Product type

Wi-Fi router

Type

Archer AX6000

Function

Router

Access point

Wi-Fi standard

IEEE802.11ax

IEEE802.11a

IEEE802.11ac

IEEE802.11b

IEEE802.11g

IEEE802.11n

Dual Band compatibility

2.4 GHz and 5 GHz

Wi-Fi frequency band

2.4 GHz

5 GHz

Wi-Fi speed 2.4 GHz

1148 MBit/s

Wi-Fi speed 5 GHz

4804 MBit/s

LAN data transfer rate

10 / 100 / 1000 MBit/s

Interfaces

Gigabit LAN (1 Gbps)

USB A (USB 3.2 1st gen)

USB C®

WPS compatible

Yes

No. of antennas

8 x

10/100/1000 Mbps ports

8 x

No. of USB 3.2 1st Gen (USB 3.0) ports

1 x

DECT base station

No

DECT ULE

No

Answerphone

No

Width

261.2 mm

Height

60.2 mm

Depth

261.2 mm

Weight

2.25

Factory colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2368528 TP-LINK Archer AX6000 Wi-Fi router 2.4 GHz, 5 GHz

Description

Compared to previous generations of Wi-Fi, 802.11ax (Wi-Fi 6) offers amazing Wi-Fi speed and expanded capacity. Enjoy smooth 4K/8K streaming and unbelievable VR games with a faster, more stable 802.11ax connection with Archer AX6000

This text is machine translated.

Scope of delivery

  • Archer AX6000 Wi-Fi router
  • Power adapter
  • RJ45 Ethernet cable
  • Quick installation guide

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.