• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK Archer C80 V1 Wi-Fi router 2.4 GHz, 5 GHz 1900 MBit/s

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

High-performance WLAN for mainstream

  • 802.11ac Wave2 WLAN – 1300Mbit/s to 5 GHz and 600Mbit/s to 2.4 GHz
  • 3×3 MIMO technology – data transfer and reception on three streams for connections between 3x3 clients
  • Extended WLAN coverage – maximum range and targeted WLAN reception
  • MU-MIMO – improved performance through efficient communication
  • Personalized management – Advanced features such as parental controls, access control, guest network for personalized management
  • Intelligent connection – allocate to the less busy band, optimize time delay thanks to Airtime Fairness

Technical specifications

Product type

Wi-Fi router

Type

Archer C80 V1

Function

Router

Access point

Wi-Fi standard

IEEE802.11ac

IEEE802.11a

IEEE802.11b

IEEE802.11g

IEEE802.11n

Dual Band compatibility

2.4 GHz and 5 GHz

Wi-Fi frequency band

2.4 GHz

5 GHz

Wi-Fi transmission rate (max.)

1900 MBit/s

Wi-Fi speed 2.4 GHz

600 MBit/s

Wi-Fi speed 5 GHz

1300 MBit/s

LAN data transfer rate

10 / 100 / 1000 MBit/s

Interfaces

Gigabit LAN (1 Gbps)

Wi-Fi 5 (IEEE 802.11ac)

Features

Mesh support

WPS compatible

Yes

No. of antennas

4 x

10/100 Mbps ports

5 x

10/100/1000 Mbps ports

4 x

10/100/1000 Mbps WAN ports

1 x

DECT base station

No

DECT ULE

No

Answerphone

No

Width

215 mm

Height

32 mm

Depth

117 mm

Weight

0.799

Factory colour

Black

Transfer rate

1 GBit/s

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2368542 TP-LINK Archer C80 V1 Wi-Fi router 2.4 GHz, 5 GHz 1900 MBit/s

Description

With 3×3 MIMO, the Archer C80 is able to create data transfer and reception on three streams. Compared to the 2×2 MIMO router, the Archer C80 works with the 3×3 MIMO computer, e.g. Mac.

This text is machine translated.

Scope of delivery

  • Archer C80 Wi-Fi router
  • Power adapter
  • RJ45 Ethernet cable
  • Quick installation guide

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 108.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)