• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK Archer AX12 Wi-Fi router 2.4 GHz, 5 GHz

1/5
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Next-Gen Wi-Fi 6 router

  • Wi-Fi 6 technology: Higher WLAN speeds, more capacity and less network congestion
  • 1.5 Gbit/s speed: The dual band router achieves speeds of up to 1201 Mbit/s in the 5 GHz band and 300 Mbit/s in the 2.4 GHz band
  • Connect more devices: The Wi-Fi 6 technology transfers more data to more devices with revolutionary OFDMA and MU-MIMO technology and at the same time reduces the delay.
  • More reliable network coverage: Strong and reliable WLAN coverage, thanks to beamforming technology and four external antennas.
  • Longer battery life: Target Wake Time technology reduces your devices' power consumption and extends their battery life.
  • Easy setup: Set up your router in a few minutes with the free TP-LINK APP.
  • Downwards compatible: The Archer AX12 supports all previous 802.11 standards and all WiFi devices.

Technical specifications

Product type

Wi-Fi router

Type

Archer AX12

Function

Router

Access point

Wi-Fi standard

IEEE802.11ax

IEEE802.11ac

IEEE802.11n

IEEE802.11a

IEEE802.11b

IEEE802.11g

Dual Band compatibility

2.4 GHz and 5 GHz

Wi-Fi frequency band

2.4 GHz

5 GHz

Wi-Fi speed 2.4 GHz

300 MBit/s

Wi-Fi speed 5 GHz

1201 MBit/s

Interfaces

Gigabit LAN (1 Gbps)

Wi-Fi 6 (IEEE 802.11ax)

WPS compatible

Yes

No. of antennas

4 x

10/100/1000 Mbps ports

3 x

10/100/1000 Mbps WAN ports

1 x

DECT base station

No

DECT ULE

No

Answerphone

No

Width

215 mm

Height

32 mm

Depth

117 mm

Weight

720 g

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3412075 TP-LINK Archer AX12 Wi-Fi router 2.4 GHz, 5 GHz

Description

The advanced Wi-Fi technology provides faster speeds, fewer delays and a higher capacity and enables more simultaneous connections on your home network. All Gigabit Ethernet connections enable you to fully utilize your broadband speed of up to 1 Gbit/s. Connect your PCs, Smart TVs and game consoles to one of the three Gigabit Ethernet LAN connections for fast and reliable cable connections. The latest Wi-Fi security protocol, WPA2, offers new features to improve cyber security in private networks. A secure encryption in the Wi-Fi password security and an improved protection against brute-force attacks provide for the protection of your home Wi-Fi.

This text is machine translated.

Scope of delivery

  • WLAN Router Archer AX12
  • Mains adapter
  • RJ45 Ethernet cable
  • User manual.

System requirements

  • Microsoft Windows 98SE/NT/2000/XP/Vista™/7/8/8.1/10/11, MAC OS, NetWare, UNIX or Linux
    Internet Explorer 11, Firefox 12.0, Chrome 20.0, Safari 4.0, or another
    Java-enabled browser
    Cable- or DSL-Modem
    Subscription to an Internet Service Provider (for Internet access)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)