• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK Archer T3U Plus Adapter Wi-Fi

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

137 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

High-performance high-gain adapter with extensive coverage

  • Super-fast WLAN speed — up to 1300 Mbit/s (867 Mbit/s on 5GHz and 400 Mbit/s on 2.4GHz) with the 802.11ac standard
  • MU-MIMO technology — Improved performance and capacity
  • Dual band WLAN frequency — 2.4 GHz and 5 GHz band for a flexible connection, faster speed and greater coverage
  • High-gain antenna — the high-gain antenna for better WLAN reception and stronger transfer signal
  • Supported operating systems — compatible with Windows 10/8.1/8/7 and Mac OS

Technical specifications

Product type

Adapter

Type

Archer T3U Plus

Wi-Fi speed 2.4 GHz

400 MBit/s

54 MBit/s

11 MBit/s

Wi-Fi speed 5 GHz

867 MBit/s

300 MBit/s

54 MBit/s

Dual Band compatibility

2.4 GHz and 5 GHz

Wi-Fi frequency band

2.4 GHz

5 GHz

Wi-Fi standard

IEEE802.11a

IEEE802.11ac

IEEE802.11b

IEEE802.11g

IEEE802.11n

Interfaces

Wi-Fi

Weight

0.162 kg

Width

57.8 mm

Height

18 mm

Length

173.4 mm

Stick & surf

No

WPS compatible

No

Factory colour

Multicolour

Type A

USB

Type B

USB

Connection type

USB

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2368546 TP-LINK Archer T3U Plus Adapter Wi-Fi

Description

The Archer T3U Plus receives the WLAN signal from two separate bands. With WLAN speed of up to 2.4 GHz up to 400Mbit/s, it is ideal for home networking. With 867Mbit/s on 5GHz, the Archer T3U Plus is also an excellent choice for seamless HD streaming, online gaming and other bandwidth-intensive applications.

This text is machine translated.

Scope of delivery

  • AC1300 High Gain Wireless dual band USB adapter
  • Quick installation guide
  • Resource CD

System requirements

  • Windows 10/8.1/8/7 (32/64-bit)

What kind of Wi-Fi Cards & Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)