
Highlights & Details
TP-link mobile 600 Mbps LTE WLAN router M7650
- Supports LTECAT11 with up to 600 Mbit/s in download and 50 Mbit/s in upload
- Simultaneous surfing with up to 32 devices
- Dual band WLAN with up to 300 Mbit/s on the 2.4 GHz and up to 867 Mbit/s on the 5 GHz band
- The 3000mAh battery provides power for up to 15 hours of operation
- Micro-SD-card slot for up to 32 GB additional storage space
- Easy to manage with the tpMiFi app
- The display gives you all the important information at a glance
Technical specifications
- Product type
4G Wi-Fi mobile hotspot
- LTE frequency
1800 MHz
2100 MHz
2600 MHz
2300 MHz
1900 MHz
900 MHz
850 MHz
800 MHz
- Factory colour
Multicolour
- Weight
0.272
- Width
112.5 mm
- Height
16 mm
- Depth
66.5 mm
- Dim
(W x H x D) 112.5 x 16 x 66.5 mm
- Battery capacity
3000 mAh
- Built-in modem
LTE
- Dual Band compatibility
2.4 GHz and 5 GHz
- Interfaces
Micro USB
microSD
- Wi-Fi standard
IEEE802.11a
IEEE802.11ac
IEEE802.11n
IEEE802.11b
IEEE802.11g
- Wi-Fi speed 2.4 GHz
300 MBit/s
- LTE rate
300 Mbps
- No. of antennas
1 x
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi speed 5 GHz
867 MBit/s
- Wi-Fi
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2163551 TP-LINK M7650 4G Wi-Fi mobile hotspot Multicolour
User & Safety Instructions
User & Safety Instructions 2163551 TP-LINK M7650 4G Wi-Fi mobile hotspot Multicolour
Description
The M7650 supports 4G/LTE (LTE-A Cat.11) using carrier aggregation. This technology combines far-apart LTE frequencies into a "virtual" frequency band to increase throughput to up to 600 Mbps. With this you can enjoy smooth HD streaming, fast downloads and smooth online gaming.
Everything is possible with this connection
With the highest possible 4G speed of up to 600 Mbit/s, there are no limits. Whether smooth HD streaming, instant downloads or online gaming, everything is possible.
Your daily WLAN companion
The M7650 offers speeds of up to 867 Mbit/s on the 5 GHz and up to 300 Mbit/s on the 2.4 GHz band with its dual band WLAN. Equipped with this WLAN companion, you can enjoy high-speed Internet anywhere and anytime together with your family and friends.
Improved display as well as simplest operation
The intuitive display of the M7650 allows you the very easy control of your already used data volume. With the volume limitation, you avoid exceeding your limit without falling into a cost trap. In addition, the display also shows helpful information such as battery status, signal strength, WLAN status, number of connected devices etc.
AC1200-WLAN with up to 32 devices simultaneously
The M7650 operates at up to 867 Mbps on the 5 GHz and up to 300 Mbps on the 2.4 GHz band. It is able to provide a UMTS or LTE connection of up to 32 WLAN devices simultaneously (e.g. portable computers, smartphones, etc.) so that it becomes your most loyal companion and you can provide your friends with a WLAN wherever you are.
Power for a whole day
The M7650 has a 3000mAh battery. This allows it to work for up to 15 hours or to remain in standby for over 900 hours. The battery of the M7650 is charged via micro-USB cable via a notebook or via any USB charger.
Elegant design
Not only the outstanding technical side of our mobile router is convincing. The M7650 is also suitable for anywhere on the go thanks to its elegant and attractive design and handy size.
Local release of a Micro SD card
Now you can share your music, photos and videos even more easily. Insert an optional Micro SD card up to 32GB and set up a share.
Easy to manage with the tpMiFi app
With the tpMiFi app, you can easily and easily manage your M7650 from any iOS or Android device. Set data limits, control which devices can connect to your network, send messages and store data on an additional micro-SD card.
This text is machine translated.
Scope of delivery
- Enhanced Mobile 600Mbps LTE WLAN Router M7650
- Micro USB cable
- Nano-to-micro SIM adapter
- 3000mAh battery
- Quick installation guide
System requirements
- Windows 10/8/7/vista/XP, Mac OS, Android, iOS, Windows Phone
What kind of Mobile Hotspots are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















