• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK T2500G-10TS(TL-SG3210) T2500G-10TS(TL-SG3210) Network switch 8 ports

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 130.00 / piece)
€ 130.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TP-LINK JetStream T 2500 G managed L2/L3/L4 Gigabit Ethernet (10/100/1000) 1U black

  • All Ports with gigabit speeds for highest data transfer speeds
  • Flexible Console Connection via RJ45 or micro-USB port
  • IP/MAC Address Port-binding, ACL, port security, DoS prevention, Storm Control, DHCP Snooping, 802.1x and RADIUS authentication allow effective security strategies
  • L2/L3/L4-QoS and IGMP Snooping optimize voice and video applications
  • Management via Web, CLI (console/Telnet/SSH), SNMP and rmon

Technical specifications

Product type

Network switch

Working principle

Managed switch

SFP ports

2 x

10/100/1000 Mbps ports

8 x

Power supply (LOV)

mains-powered

MAC addresses

8000

Width

294 mm

Height

44 mm

Depth

180 mm

Type

T2500G-10TS(TL-SG3210)

Interfaces

RJ45

SFP

Factory colour

Black

Max. ambient temperature

40 °C

Min. ambient temperature

0 °C

Port

8 ports

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1926752 TP-LINK T2500G-10TS(TL-SG3210) T2500G-10TS(TL-SG3210) Network switch 8 ports

User & Safety Instructions

User & Safety Instructions 1926752 TP-LINK T2500G-10TS(TL-SG3210) T2500G-10TS(TL-SG3210) Network switch 8 ports

Description

Product Features
The T2500 G-10 TS from TP-Link is tailored to the needs of working groups and departments and offers the full range of Layer-2-management features. It provides a maximum throughput, where you need it - with high-performance working groups on the periphery of the network, or as the backbone for Fast Ethernet Switches and high-speed server in demanding small networks. In addition, the switch can also be equipped with 2 SFP slots, which gives you a larger network flexibility there.

Lush Layer 2 and Layer 2+ function scope
As a further application of Layer 2 switches supports the T2500G-10 TS the full range of Layer 2 functions, including 802.1Q-Tag VLAN, port mirroring, STP/RSTP and MSTP, Link Aggregation Control Protocol and flow control according to 802.3x. The switch also offers advanced features for the maintenance of the network, such as loop-back-detection, cable test and IGMP Snooping. IGMP Snooping ensures that the switch multicast streams intelligent only to the corresponding subscribers, while IGMP throttling and filtering each participant on a port level limit, in order to prevent unauthorised access to the multicast.

A secure network
The T2500 G-10 TS supports IP/MAC address/Port binding, port security, storm control and DHCP Snooping, in order to protect against certain attacks. Furthermore limits of L2..L4 Access Control Lists (ACLs, L2 to L4) the attack possibilities to their resources by packages depending on source and destination IP/MAC address, TCP/UDP port and even VLAN ID can be discarded. The switch also supports 802.1X authentication, which clients via an external RADIUS server. The Guest VLAN function is not in a position to 802.1X clients restricted access must be allowed.

Advanced QoS features
The switch has extensive QoS properties for the integration of voice, data, and video services in a network. The administrator specifies the priority of the traffic based on several variables, among others. Port, 802.1p and DSCP priority, in order to ensure that the voice and video transfer always use clear, smooth and free of interference. Together with "Voice VLAN" is always the best quality is guaranteed for all applications.

Management features on enterprise level
The T2500 G-10 TS is user-friendly and management. It supports many standard management functions, such as the intuitive, web based user interface (GUI), or SNMP (v 1/2/3). RMON enables the retrieval of valuable status information about the switch as well as the sending of traps to abnormal events. Dual image is also supported: two firmware images reduce downtimes during your firmware upgrades. In the event of a fault on the active image, the backup image is automatically activated.

This text is machine translated.

Scope of delivery

  • Splitter
  • Power Cord
  • Quick installation guide
  • Resource CD
  • Rack mount kit
  • Rubber feet

System requirements

  • Microsoft ® Windows ® 10, 8, 7, Vista, XP or MAC ® OS, NetWare ®, UNIX ® or Linux.