• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK T3700G-52TQ T3700G-52TQ Network switch 52 ports

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2,629.00 / piece)
€ 2,629.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TP-LINK JetStream T3700 G-52 TQ managed L2/L3 Gigabit Ethernet (10/100/1000) black

  • Numerous Layer 3 routing protocols such as RIP/OSPF/ECMP/VRRP for a scalable network
  • Physical stacking for up to 8 devices for high scalability and efficient failure tolerance
  • The 10-Gigabit Ethernet uplink removes congestion in bandwidth-intensive applications and allows fast package delivery
  • Two easy to changing power supplies minimize downtimes
  • PIM-SM/PIM-DM/IGMP snooping for optimized voice and video applications
  • RJ45-/Micro-USB-console ports and out-of-band management port guarantee a variety of management options
  • A USB 2.0 port makes it easy to import the data and Restoring Factory Settings

Technical specifications

Product type

Network switch

Working principle

Managed switch

SFP+ ports

4 x

SFP ports

4 x

10/100/1000 Mbps ports

48 x

Power supply (LOV)

mains-powered

MAC addresses

32000

Type

T3700G-52TQ

Interfaces

RJ45

SFP+

Factory colour

Black

Max. ambient temperature

40 °C

Min. ambient temperature

0 °C

Port

52 ports

Documents & Downloads

Datasheet

Datasheet 1926750 TP-LINK T3700G-52TQ T3700G-52TQ Network switch 52 ports

User & Safety Instructions

User & Safety Instructions 1926750 TP-LINK T3700G-52TQ T3700G-52TQ Network switch 52 ports

Description

Product Features
TP-Link Jetstream T3700 G-52 TQ is a manage durable L3+-switch for a highly available, scalable, and robust power designed. With a variety of routing protocols, speeds of 10 Gbit/s via cable, physical stacking, various management options as well as an additional power supply is the T3700 TP-Links jet stream switch series the safest and most cost-effective solution for large business and ISP networks.

Advanced L3-functions
Our Switch the T3700 series supports Layer 3 routing protocols such as RIP, OSPF, VRRP, which help to build scalable and reliable networks. Multicast routing protocols such as PIM-SM and PIM-DM guarantee efficient routing for multicast groups.

Physical Stacking
The switch is equipped with two fixed and two optional 10G SFP ports. The T3700 G-52 TQ supports stacking with up to eight switches, with up to 384 Gigabit Ethernet Ports, 32 Gigabit combo SFP and 32 10G SFP+ ports as well as up to 1048 Gigabit total switching capacity can be provided. The devices in the stack can be easily via a single IP address to configure and monitor.

Out-of-band management
This switch the T3700 series has three types of out-of-band management ports: RJ45 console ports, micro-USB ports and RJ45-out-of-band management ports. The Micro-USB console ports are for computer who no RS232 (DB9) interface. So you can connect your switch by means of a USB cable via the CLI interface (Command Line Interface) controlling. The RJ45-out-of-band management port is only used for the management of the web interface, so that the rest of the RJ45 ports for data transfer can be used.

This text is machine translated.