
Highlights & Details
TP-LINK TL-SG108E 8-port gigabit unmanaged pro switch
- 8 Gigabit RJ45 ports with auto tuning and Auto MDI/MDIX
- Plug & Play, no configuration required
- Robust metal casing for reliable and professional performance
- Central management of all your Easy-Smart switches via the user interface and the Easy-Smart configuration utility
- Energy-efficient Green IT for saving power
Technical specifications
- Product type
Network switch
- Transfer rate
1 GBit/s
- Ethernet ports
8
- 10/100/1000 Mbps ports
8 x
- MAC addresses
8000
- Weight
0.623 kg
- Width
101 mm
- Height
158 mm
- Depth
25 mm
- Type
TL-SG108E
- Interfaces
RJ45
- Factory colour
Multicolour
- Port
8 ports
- Length
150 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1179023 TP-LINK TL-SG108E TL-SG108E Network switch 8 ports 1 GBit/s
User & Safety Instructions
User & Safety Instructions 1179023 TP-LINK TL-SG108E TL-SG108E Network switch 8 ports 1 GBit/s
User & Safety Instructions 1179023 TP-LINK TL-SG108E TL-SG108E Network switch 8 ports 1 GBit/s
Description
Innovative Green IT reduces the power consumption of the TL-SG108E also by up to 80%*. Thus you save place with this environment-friendly solution for your home and office network not only power, but also costs.
* The actual values can vary depending on the network and environmental factors.
Simple and yet effective management
TP-LINK's TL-SG108E offers you various possibilities for network monitoring. Using the port mirroring, Loopback detection and cable diagnostics, you can detect connection problems in your network and even locate. You can also data traffic on the basis of Port Priority and prioritize 802.1p priority to ensure that VoIP and video streaming always run smoothly and without delay.
To further improve the safety and performance supports the TL-SG108E MTU VLAN, port based VLAN and 802.1q-based VLAN. With its basic management functions is the easy smart switch to a level above the unmanaged switches located and offers at similar price a large added value.
Switch on your network to green
The 8-Port Gigabit Smart Switch TL-SG-Easy108E has the latest innovative, energy-efficient technology, your network capacity at the same time low energy consumption significantly expand. It adjusts the power consumption automatically to the link status and cable length, in order to improve the ecological balance in your network.
Switch off inactive ports
When a computer or network device is switched off, uses the corresponding port of a traditional switches is still a significant amount of power. The TL-SG108E automatically recognizes the link status of the individual ports and reduces the power consumption of the ports in the idle.
Energy allocation on the cable length
In the ideal case consume less power, since on a short distance shorter cable less energy is lost. In most conventional devices, however, is sent for each cable length at maximum power. TP-Link Green IT detects the length of the connected Ethernet cable and provides the transmit power accordingly, rather than the power consumption at the level of the conventional solution.
Easy to use
The TL-SG108E is characterised by simple setup and operation. Auto-MDI/MDIX eliminates the need for crossover cables. Auto-tuning for each port automatically detects the connection speed of a network device (10, 100 or 1000 Mbps) and adjusts accordingly to achieve compatibility and the optimal performance.
This text is machine translated.
Features
- 8 Gigabit RJ45 ports for fast data transfer
- The innovative Green IT saves up to 80% energy
- Supports flow control according to IEEE 802.3x for reliable data transmission
- Support of 16 K jumbo frames improves the transmission of large amounts of data
- Effective monitoring by means of port mirroring, loop detection and cable diagnostics
- Port and day-based QoS for flicker-free transport of time-critical data
- Multiple VLAN functions enable security gain through segmentation
- IGMP Snooping improves the transmission of multicast data
- Central management of all your easy Smart Switches via the easy Smart Configuration Utility
Frequently Bought Together
(*All information is plus legal VAT)€ 76.46*
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































