• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower DC/DC converter 4 A 60 W No. of outputs: 1 x Content 5 pc(s)

Datasheet (PDF)
EAN:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 111.80 / piece)
€ 559.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter

Type

TMDC 60-7213H

Min. input voltage

80 V DC

Input voltage (max.)

160 V DC

No. of outputs

1 x

Max. output current

4 A

Output current (max.) - rounded

4 A

Efficiency (max.)

89 %

60 W

Insulation voltage

3000 V DC

Connection

Screw terminal

PSU features

DC-to-DC converter

Operating temperature (min.)

-40 °C

Operating temperature (max.)

75 °C

Dim

(L x W x H) 112.0 x 67.8 x 38 mm

Height

38 mm

Length

112.0 mm

Width

67.8 mm

RoHS-compliant

Yes

Output voltage (max.)

15.0 V DC

Output voltage (min.)

15.0 V DC

Weight

300 g

Content

5 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2790760 TracoPower DC/DC converter 4 A 60 W No. of outputs: 1 x Content 5 pc(s)

Datasheet 2790760 TracoPower DC/DC converter 4 A 60 W No. of outputs: 1 x Content 5 pc(s)

User & Safety Instructions

User & Safety Instructions 2790760 TracoPower DC/DC converter 4 A 60 W No. of outputs: 1 x Content 5 pc(s)

Warranty Terms

Warranty Terms 2790760 TracoPower DC/DC converter 4 A 60 W No. of outputs: 1 x Content 5 pc(s)

What kind of DC/DC Converters are you looking for?