• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TMDC 60-7223H DC/DC converter 2 A 60 W No. of outputs: 2 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter

Type

TMDC 60-7223H

Min. input voltage

80 V DC

Input voltage (max.)

160 V DC

No. of outputs

2 x

Max. output current

2 A

Output current (max.) - rounded

2 A

Efficiency (max.)

88 %

60 W

Insulation voltage

3000 V DC

Connection

Screw terminal

PSU features

DC-to-DC converter

Operating temperature (min.)

-40 °C

Operating temperature (max.)

75 °C

Dim

(L x W x H) 112.0 x 67.8 x 38 mm

Height

38 mm

Length

112.0 mm

Width

67.8 mm

RoHS-compliant

Yes

Output voltage (max.)

15 V DC

-15 V DC

Output voltage (min.)

15 V DC

-15 V DC

Weight

300 g

Content

1 pc(s)

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3372506 TracoPower TMDC 60-7223H DC/DC converter 2 A 60 W No. of outputs: 2 x Content 1 pc(s)

Datasheet 3372506 TracoPower TMDC 60-7223H DC/DC converter 2 A 60 W No. of outputs: 2 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3372506 TracoPower TMDC 60-7223H DC/DC converter 2 A 60 W No. of outputs: 2 x Content 1 pc(s)

Warranty Terms

Warranty Terms 3372506 TracoPower TMDC 60-7223H DC/DC converter 2 A 60 W No. of outputs: 2 x Content 1 pc(s)

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)