DC/DC converter
TMDC 60-7222H
80 V DC
160 V DC
2 x
2.5 A
2.5 A
88 %
60 W
3000 V DC
Screw terminal
DC-to-DC converter
-40 °C
75 °C
(L x W x H) 112.0 x 67.8 x 38 mm
38 mm
112.0 mm
67.8 mm
Yes
12 V DC
-12 V DC
12 V DC
-12 V DC
300 g
1 pc(s)
yes
Certified by EU Garan
Datasheet 3372505 TracoPower TMDC 60-7222H DC/DC converter 2.5 A 60 W No. of outputs: 2 x Content 1 pc(s)
Datasheet 3372505 TracoPower TMDC 60-7222H DC/DC converter 2.5 A 60 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions 3372505 TracoPower TMDC 60-7222H DC/DC converter 2.5 A 60 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms 3372505 TracoPower TMDC 60-7222H DC/DC converter 2.5 A 60 W No. of outputs: 2 x Content 1 pc(s)