DC/DC converter (print)
THL 15-4812WI
18 V DC
75 V DC
1 x
1.25 A
1.25 A
88 %
15 W
1500 V DC
Solder pins
-40 °C
70 °C
(L x W x H) 25.40 x 25.40 x 10.20 mm
10.20 mm
25.40 mm
25.40 mm
Yes
12.0 V DC
12.0 V DC
15 g
10 pc(s)
Datasheet 2790656 TracoPower DC/DC converter (print) 1.25 A 15 W No. of outputs: 1 x Content 10 pc(s)
Datasheet 2790656 TracoPower DC/DC converter (print) 1.25 A 15 W No. of outputs: 1 x Content 10 pc(s)
User & Safety Instructions 2790656 TracoPower DC/DC converter (print) 1.25 A 15 W No. of outputs: 1 x Content 10 pc(s)