DC/DC converter (print)
THL 15-2415WI
9 V DC
36 V DC
1 x
625 mA
625 mA
91 %
15 W
1500 V DC
Solder pins
-40 °C
70 °C
(L x W x H) 25.40 x 25.40 x 10.20 mm
10.20 mm
25.40 mm
25.40 mm
Yes
24.0 V DC
24.0 V DC
15 g
10 pc(s)
Datasheet 2790652 TracoPower DC/DC converter (print) 625 mA 15 W No. of outputs: 1 x Content 10 pc(s)
Datasheet 2790652 TracoPower DC/DC converter (print) 625 mA 15 W No. of outputs: 1 x Content 10 pc(s)
User & Safety Instructions 2790652 TracoPower DC/DC converter (print) 625 mA 15 W No. of outputs: 1 x Content 10 pc(s)