• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower THL 15-2423WI DC/DC converter (print) 500 mA 15 W No. of outputs: 2 x Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (print)

Type

THL 15WI

Min. input voltage

9 V DC

Input voltage (max.)

36 V DC

No. of outputs

2 x

Max. output current

500 mA

Output current (max.) - rounded

500 mA

Efficiency (max.)

89 %

15 W

Insulation voltage

1500 V DC

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

70 °C

Dim

(L x W x H) 25.40 x 25.40 x 10.20 mm

Height

10.20 mm

Length

25.40 mm

Width

25.40 mm

RoHS-compliant

Yes

Output voltage (max.)

15 V DC

-15 V DC

Output voltage (min.)

15 V DC

-15 V DC

Weight

15 g

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2196444 TracoPower THL 15-2423WI DC/DC converter (print) 500 mA 15 W No. of outputs: 2 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2196444 TracoPower THL 15-2423WI DC/DC converter (print) 500 mA 15 W No. of outputs: 2 x Content 1 pc(s)

What kind of DC/DC Converters are you looking for?