• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower DC/DC converter (SMD) 5 V DC 15 V DC 67 mA 1 W No. of outputs: 1 x Content 10 pc(s)

Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.50 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (SMD)

Type

TES 1-0513V

Nominal voltage

5 V DC

Min. input voltage

4.5 V DC

Input voltage (max.)

5.5 V DC

No. of outputs

1 x

Output voltages

15 V DC

Max. output current

67 mA

Output current (max.) - rounded

67 mA

Efficiency (max.)

78 %

1 W

Insulation voltage

3000 V DC

Enclosure

SMD

Connection

SMD

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Dim

(L x W x H) 16.3 x 8 x 8 mm

Height

8 mm

Length

16.3 mm

Width

8 mm

Output voltage (max.)

15 V DC

Output voltage (min.)

15 V DC

Weight

2 g

Content

10 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2794096 TracoPower DC/DC converter (SMD) 5 V DC 15 V DC 67 mA 1 W No. of outputs: 1 x Content 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2794096 TracoPower DC/DC converter (SMD) 5 V DC 15 V DC 67 mA 1 W No. of outputs: 1 x Content 10 pc(s)

Warranty Terms

Warranty Terms 2794096 TracoPower DC/DC converter (SMD) 5 V DC 15 V DC 67 mA 1 W No. of outputs: 1 x Content 10 pc(s)

Description

Compact SMD casing with industry-standard pinning, E/A-insulation 3000 V/DC, high accuracy of Pin-Co-planar intensity. Suitable for lead-free soldering process after IPC/JEDEC J-STD-020C.

This text is machine translated.

What kind of DC/DC Converters are you looking for?