DC/DC converter (print)
PHV 12-0.5K1000P
10.8 V DC
16.5 V DC
1 x
10 mA
10 mA
60 %
5 W
0 V
Solder pins
Adjustable voltage output
-10 °C
75 °C
(L x W x H) 40 x 60 x 31 mm
31 mm
40 mm
60 mm
500 V DC
0 V DC
0 mA
65 g
1 pc(s)
PHV12-0.5K 1000 P
Certified by EU Garan
Datasheet 1509088 TracoPower PHV 12-0.5K1000P DC/DC converter (print) 10 mA 5 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 1509088 TracoPower PHV 12-0.5K1000P DC/DC converter (print) 10 mA 5 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 1509088 TracoPower PHV 12-0.5K1000P DC/DC converter (print) 10 mA 5 W No. of outputs: 1 x Content 1 pc(s)