• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower PHV 12-2.0K2500P DC/DC converter (print) 2.5 mA 5 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 549.00 / piece)
€ 549.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DC/DC high-voltage converter, PHV-Series

  • Positive or negative output voltages
  • Excellent stability of the output voltage
  • High temperature stability
  • Shielded metal casing
  • Adjustable output voltage:
  • This text is machine translated.

Technical specifications

Product type

DC/DC converter (print)

Type

PHV 12-2.0K2500P

Min. input voltage

10.8 V DC

Input voltage (max.)

16.5 V DC

No. of outputs

1 x

Max. output current

2.5 mA

Output current (max.) - rounded

2.5 mA

Efficiency (max.)

60 %

5 W

Insulation voltage

0 V

Connection

Solder pins

PSU features

Adjustable voltage output

Operating temperature (min.)

-10 °C

Operating temperature (max.)

75 °C

Dim

(L x W x H) 40 x 60 x 31 mm

Height

31 mm

Length

40 mm

Width

60 mm

Output voltage (max.)

2000 V DC

Output voltage (min.)

0 V DC

Output current (min.)

0 mA

Weight

65 g

Content

1 pc(s)

Type

PHV 12-2.0K2500P

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1509092 TracoPower PHV 12-2.0K2500P DC/DC converter (print) 2.5 mA 5 W No. of outputs: 1 x Content 1 pc(s)

Datasheet 1509092 TracoPower PHV 12-2.0K2500P DC/DC converter (print) 2.5 mA 5 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 1509092 TracoPower PHV 12-2.0K2500P DC/DC converter (print) 2.5 mA 5 W No. of outputs: 1 x Content 1 pc(s)

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)