• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TEL 12-4812WI DC/DC converter 12 V DC 1 A 12 W

EAN:
Part number:
Item no:
Datasheet (PDF)
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 32.99 / piece)
€ 329.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DC DC Converters

  • Output 12 V DC / 1 A
  • Power 12 W
  • Solder pins

Technical specifications

Product type

DC/DC converter

Input voltage (max.)

75.0 V DC

Max. output current

1 A

Output current (max.) - rounded

1 A

Min. input voltage

18.0 V DC

Dim

(L x W x H) 23.8 x 13.7 x 14.0 mm

Output voltage (max.)

12 V DC

Connection

Solder pins

12 W

No. of outputs

1 x

Type

closed

Operating temperature (max.)

88 °C

Operating temperature (min.)

-40 °C

Weight

8.6 g

Width

13.7 mm

Height

14.0 mm

Length

23.8 mm

Type

TEL 12-4812WI

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3372616 TracoPower TEL 12-4812WI DC/DC converter 12 V DC 1 A 12 W

Datasheet 3372616 TracoPower TEL 12-4812WI DC/DC converter 12 V DC 1 A 12 W

User & Safety Instructions

User & Safety Instructions 3372616 TracoPower TEL 12-4812WI DC/DC converter 12 V DC 1 A 12 W

Warranty Terms

Warranty Terms 3372616 TracoPower TEL 12-4812WI DC/DC converter 12 V DC 1 A 12 W

More interesting products

(*All information is plus legal VAT)