• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TEL 15-2411N-HS DC/DC converter 5.1 V DC 2.9 A 15 W

EAN:
Part number:
Item no:
Datasheet (PDF)
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 32.99 / piece)
€ 329.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DC/DC converter, TEL 15N-HS-series

  • Output 5.1 V DC / 2.9 A
  • Power 15 W

Technical specifications

Product type

DC/DC converter

Input voltage (max.)

36 V DC

Max. output current

2.9 A

Output current (max.) - rounded

2.9 A

Min. input voltage

18 V DC

Dim

(L x W x H) 24.40 x 14.30 x 24.40 mm

Output voltage (max.)

5.1 V DC

15 W

No. of outputs

1 x

Type

closed

Operating temperature (max.)

+70 °C

Operating temperature (min.)

-40 °C

Weight

14.2 g

Width

14.30 mm

Height

24.40 mm

Length

24.40 mm

Type

TEL 15-2411N-HS

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3373054 TracoPower TEL 15-2411N-HS DC/DC converter 5.1 V DC 2.9 A 15 W

User & Safety Instructions

User & Safety Instructions 3373054 TracoPower TEL 15-2411N-HS DC/DC converter 5.1 V DC 2.9 A 15 W

Warranty Terms

Warranty Terms 3373054 TracoPower TEL 15-2411N-HS DC/DC converter 5.1 V DC 2.9 A 15 W

Description

The TEL 15N-HS series combines current specifications in terms of reliability and cost efficiency. These DC/DC converters are housed in ultra-compact DIL-16 metal housings. You have an integrated heat sink. Efficiency of up to 87% allows reliable operation with full load at an ambient temperature of up to +70°C. This series is rounded off by a built-in filter according to EN 55032, class A and a wide 2:1 input range. The TEL 15N-HS series offers a low-cost solution for applications in industry, communications and IT areas.

This text is machine translated.

Features

  • Ultra-compact 15 watt converter in the DIL-16 metallic casing
  • Continue with 2:1 input
  • Integrated heat sink
  • E/A-INSULATION 1500 VDC
  • Input filter in accordance with EN 55032, class A
  • Protection against overload and short circuit

Scope of delivery

  • 10 pieces

More interesting products

(*All information is plus legal VAT)