• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TEL 15-2412WIN DC/DC converter 12 V DC 1.3 A 15 W

EAN:
Part number:
Item no:
Datasheet (PDF)
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 40.99 / piece)
€ 409.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DC/DC converter, TEL 15WIN series

  • Output 12 V DC / 1.3 A
  • Power 15 W

Technical specifications

Product type

DC/DC converter

Input voltage (max.)

36 V DC

Max. output current

1.3 A

Output current (max.) - rounded

1.3 A

Min. input voltage

9 V DC

Dim

(L x W x H) 23.80 x 13.70 x 10.20 mm

Output voltage (max.)

12 V DC

15 W

No. of outputs

1 x

Type

closed

Operating temperature (max.)

+85 °C

Operating temperature (min.)

-40 °C

Weight

8.8 g

Width

13.70 mm

Height

10.20 mm

Length

23.80 mm

Type

TEL 15-2412WIN

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3373067 TracoPower TEL 15-2412WIN DC/DC converter 12 V DC 1.3 A 15 W

User & Safety Instructions

User & Safety Instructions 3373067 TracoPower TEL 15-2412WIN DC/DC converter 12 V DC 1.3 A 15 W

Warranty Terms

Warranty Terms 3373067 TracoPower TEL 15-2412WIN DC/DC converter 12 V DC 1.3 A 15 W

Description

The DESIGN of the TEL 15WIN series combines current specifications in terms of dimensions, reliability and cost efficiency. These DC/DC converters are housed in ultra-compact, robust DIL-16 metal housings. Efficiency of up to 87% allows reliable operation with full load at an ambient temperature of up to +55°C. This series is rounded off by an integrated filter according to EN 55032, class A and a wide 4:1 input range. The TEL 15WIN series offers a low-cost solution for applications in industry, communications and IT areas.

This text is machine translated.

Features

  • Ultra-compact 15 watt converter in the DIL-16 metallic casing
  • Ultra-wide 4:1 input
  • E/A-INSULATION 1500 VDC
  • Input filter in accordance with EN 55032, class A
  • Protection against overload and short circuit

Scope of delivery

  • 10 pieces

More interesting products

(*All information is plus legal VAT)