• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TEL 3-2411 DC/DC converter (print) 24 V DC 5 V DC 600 mA 3 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

TracoPower TEL 3-2411 DC/DC converter (print) 24 V DC 5 V DC 600 mA 3 W No. of outputs: 1 x Content 1 pc(s)

  • Protected against permanent short circuit
  • 3 year guarantee

Technical specifications

  • Ripple: (20 MHz bandwidth) 60 mVpp
  • Power control ± 0.5%
  • Load regulation (%): (Single) ±0.5%/(Dual) ± 1%
Product type

DC/DC converter (print)

Type

TEL 3-2411

Nominal voltage

24 V DC

Min. input voltage

18 V DC

Input voltage (max.)

36 V DC

No. of outputs

1 x

Output voltages

5 V DC

Max. output current

600 mA

Output current (max.) - rounded

600 mA

Efficiency (max.)

78 %

3 W

Enclosure

DIL 24

Connection

Solder pins

Operating temperature (min.)

-25 °C

Operating temperature (max.)

75 °C

Dim

(L x W x H) 32 x 20 x 10 mm

Height

10 mm

Length

32 mm

Width

20 mm

Content

1 pc(s)

3 W

Output voltage

5 V DC

Output current (details)

600 mA

Type

TEL 3 Series

Operating temperature

-25 - +75 °C

Mains control

max. ±0.5 %

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 154515 TracoPower TEL 3-2411 DC/DC converter (print) 24 V DC 5 V DC 600 mA 3 W No. of outputs: 1 x Content 1 pc(s)

Datasheet 154515 TracoPower TEL 3-2411 DC/DC converter (print) 24 V DC 5 V DC 600 mA 3 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 154515 TracoPower TEL 3-2411 DC/DC converter (print) 24 V DC 5 V DC 600 mA 3 W No. of outputs: 1 x Content 1 pc(s)

Description

Wide 2:1input range, EN/IEC 60950, UL/cUL 1950.

Features

  • Further 2:1 input range
  • Permanent short circuit.
  • This text is machine translated.

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)