• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TEN 15-1211 DC/DC converter (print) 12 V DC 5 V DC 3 A 15 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Control deviations: For input variation max. ± 5 %, for load variation max. ±1 %
  • Ripple: 75 mV pk-pk (20 MHz bandwidth)
Product type

DC/DC converter (print)

Type

TEN 15-1211

Nominal voltage

12 V DC

Min. input voltage

18 V DC

Input voltage (max.)

36 V DC

No. of outputs

1 x

Output voltages

5 V DC

Max. output current

3 A

Output current (max.) - rounded

3 A

Efficiency (max.)

82 %

15 W

Insulation voltage

1500 V DC

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Dim

(L x W x H) 50.8 x 25.4 x 10.2 mm

Height

10.2 mm

Length

50.8 mm

Width

25.4 mm

Content

1 pc(s)

15 W

Output voltage

5 V DC

Output current (details)

3000 mA

Type

TEN 15 Series

Input voltage

9 - 18 V DC

Efficiency

82 %

Operating temperature

(above 70 ºC power reduction 3.5 %/K) -40 - +85 °C

Insulation voltage

1500 V DC

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 157130 TracoPower TEN 15-1211 DC/DC converter (print) 12 V DC 5 V DC 3 A 15 W No. of outputs: 1 x Content 1 pc(s)

Datasheet 157130 TracoPower TEN 15-1211 DC/DC converter (print) 12 V DC 5 V DC 3 A 15 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 157130 TracoPower TEN 15-1211 DC/DC converter (print) 12 V DC 5 V DC 3 A 15 W No. of outputs: 1 x Content 1 pc(s)

Description

Wide 2:1 input range, very high degree of efficiency, input filter according to EN55022, class A and FCC, level A, without external components. Continuous short circuit protection, six-sided shielded metal housing with insulated base plate, industry standard footprint. Safety/approvals standards: UL 60950-1, EN 60950-1, IEC 60950-1.

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)