• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TEN 5-4811WI DC/DC converter (print) 48 V DC 5 V DC 1 A 5 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Control deviations: For input variation max. ± 0.3 %, for load variation max. ±2 %
Product type

DC/DC converter (print)

Type

TEN 5-4811WI

Nominal voltage

48 V DC

Min. input voltage

18 V DC

Input voltage (max.)

75 V DC

No. of outputs

1 x

Output voltages

5 V DC

Max. output current

1 A

Output current (max.) - rounded

1 A

Efficiency (max.)

79 %

5 W

Insulation voltage

1500 V DC

Enclosure

DIL 24

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Dim

(L x W x H) 32 x 20 x 10 mm

Height

10 mm

Length

32 mm

Width

20 mm

Content

1 pc(s)

5 W

Type

TEN 5 Series

Operating temperature

(above 70 ºC power reduction 3.5 %/K) -40 - +85 ºC

Casing

DIP-24, SMD

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3369901 TracoPower TEN 5-4811WI DC/DC converter (print) 48 V DC 5 V DC 1 A 5 W No. of outputs: 1 x Content 1 pc(s)

Datasheet 3369901 TracoPower TEN 5-4811WI DC/DC converter (print) 48 V DC 5 V DC 1 A 5 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3369901 TracoPower TEN 5-4811WI DC/DC converter (print) 48 V DC 5 V DC 1 A 5 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 3369901 TracoPower TEN 5-4811WI DC/DC converter (print) 48 V DC 5 V DC 1 A 5 W No. of outputs: 1 x Content 1 pc(s)

Description

Very wide 4:1 input voltage range, input filter according to EN 55022, class A and FCC, level A with no external components.

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)