• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TEP 100-1215 DC/DC converter (component) 12 V DC 24 V DC 4.2 A 100 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DC-DC Converter, 100 W, 12 V/24 V

  • Rugged compact metal case
  • Wide 2:1 input voltage range
  • Full load operation up to +60°C with convection cooling
  • Soft Start
  • Under voltage lock-out circuit
  • Reverse input voltage protection
  • Output voltage adjustable
  • Remote on/off
  • Heat sink (Option TEP-HS1)
  • 3-year product warranty

Technical specifications

  • Input voltage range: 9-18 V
  • Output voltage: 24 V
  • Output current: 4.2 A
  • Output power: 100 Watt
  • Efficiency: 90 %
  • Output voltage adjustable: +10 %/-20% (with mit ext. resistor)
  • Regulation: Input variation: 0.2 % max., Load variation (0-100%): 0.3 % max
  • Ripple & noise (20 MHz Bandwidth): see datasheet
  • Short circuit protection: indefinite, automatic recovery
  • Operating temperature range:-40°C to +75°C, Derating: see datasheet
  • I/O isolation: 2250 VDC (60 s)
  • Safety standards: UL/cUL 60950-1, IEC/EN 60950-1
Product type

DC/DC converter (component)

Type

TEP 100-1215

Nominal voltage

12 V DC

Min. input voltage

9 V DC

Input voltage (max.)

18 V DC

No. of outputs

1 x

Output voltages

24 V DC

Max. output current

4.2 A

Output current (max.) - rounded

4.2 A

Efficiency (max.)

90 %

100 W

Insulation voltage

2250 V DC

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

75 °C

Dim

(L x W x H) 57.90 x 61.00 x 12.70 mm

Height

12.70 mm

Length

57.90 mm

Width

61.00 mm

Weight

97 g

Content

1 pc(s)

100 W

Type

TEP 100 Series

Operating temperature

-40 - +75 °C

Insulation voltage

2250 V DC

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1086437 TracoPower TEP 100-1215 DC/DC converter (component) 12 V DC 24 V DC 4.2 A 100 W No. of outputs: 1 x Content 1 pc(s)

Datasheet 1086437 TracoPower TEP 100-1215 DC/DC converter (component) 12 V DC 24 V DC 4.2 A 100 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 1086437 TracoPower TEP 100-1215 DC/DC converter (component) 12 V DC 24 V DC 4.2 A 100 W No. of outputs: 1 x Content 1 pc(s)

Description

The TEP-100 Series is a family of isolated high performance dc-dc converter modules with ultra-wide 2:1 input voltage ranges which come in a rugged, sealed metal case. These converters are suitable for a wide range of applications, but the product is designed particularly also for industrial applications. A very high efficiency allows an operating temperature up to +60°C with natural convection cooling without power derating. Further features include output voltage trimming, Remote On/Off and under voltage lockout. The very wide input voltage range and reverse input voltage protection make these converters also an interesting solution for battery operated systems.

Scope of delivery

  • DC-DC Converter

Hints

Heatsink not included in the delivery (please order separately).

What kind of DC/DC Converters are you looking for?