DC/DC converter (component)
TEP 100-2410
24 V DC
18 V DC
36 V DC
1 x
3.3 V DC
25 A
25 A
91 %
100 W
2250 V DC
Solder pins
-40 °C
75 °C
(L x W x H) 57.90 x 61.00 x 12.70 mm
12.70 mm
57.90 mm
61.00 mm
97 g
1 pc(s)
100 W
TEP 100 Series
-40 - +75 °C
2250 V DC
Certified by EU Garan
Datasheet 2790009 TracoPower TEP 100-2410 DC/DC converter (component) 24 V DC 3.3 V DC 25 A 100 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 2790009 TracoPower TEP 100-2410 DC/DC converter (component) 24 V DC 3.3 V DC 25 A 100 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2790009 TracoPower TEP 100-2410 DC/DC converter (component) 24 V DC 3.3 V DC 25 A 100 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2790009 TracoPower TEP 100-2410 DC/DC converter (component) 24 V DC 3.3 V DC 25 A 100 W No. of outputs: 1 x Content 1 pc(s)