• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TEP 100-4812 DC/DC converter (component) 48 V DC 12 V DC 8.4 A 100 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DC/DC converter TEP 100 series, 100 W, DIL-24

  • 3-year guarantee

Technical specifications

Product type

DC/DC converter (component)

Type

TEP 100-4812

Nominal voltage

48 V DC

Min. input voltage

36 V DC

Input voltage (max.)

75 V DC

No. of outputs

1 x

Output voltages

12 V DC

Max. output current

8.4 A

Output current (max.) - rounded

8.4 A

Efficiency (max.)

93 %

100 W

Insulation voltage

2250 V DC

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

75 °C

Dim

(L x W x H) 61 x 57.9 x 12.7 mm

Height

12.7 mm

Length

61 mm

Width

57.9 mm

Content

1 pc(s)

100 W

Type

TEP 100 Series

Operating temperature

-40 - +75 °C

Insulation voltage

2250 V DC

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2789840 TracoPower TEP 100-4812 DC/DC converter (component) 48 V DC 12 V DC 8.4 A 100 W No. of outputs: 1 x Content 1 pc(s)

Datasheet 2789840 TracoPower TEP 100-4812 DC/DC converter (component) 48 V DC 12 V DC 8.4 A 100 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 2789840 TracoPower TEP 100-4812 DC/DC converter (component) 48 V DC 12 V DC 8.4 A 100 W No. of outputs: 1 x Content 1 pc(s)

Description

The TEP-100 series offers very powerful, insulated DC/DC-converter with a wide 02:01 input range in a robust, shielded metallic casing. These modules are suitable for a large range of applications, they have been developed especially for industrial applications, in which no board mounting, but instead a mounting of the casing is necessary. With the help of four M3 screws, a chassis mounting or the mounting of heat sink can be realized quickly and simply. The very high degree of efficiency permits a working temperature range of up to +60 °C without reduction of output, at natural convection cooling. Other features are the adjustable output voltage, external on/off and the low voltage cut-off. Owing to the wide input range and the reverse polarity protection these converters are a relevant solution for many applications and battery-operated systems.

Hints

Heatsink not included in the delivery (please order separately).

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)