• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TES 2N-0513 DC/DC converter (SMD) 5 V DC 15 V DC 135 mA 2 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Control deviations: input change ±0.5 %, Last updated ±0.75 % (single output)/±2 % (dual output)
  • Ripple: 50 mV pk-pk (20 MHz bandwidth)
Product type

DC/DC converter (SMD)

Type

TES 2N-0513

Nominal voltage

5 V DC

Min. input voltage

4.5 V DC

Input voltage (max.)

9 V DC

No. of outputs

1 x

Output voltages

15 V DC

Max. output current

135 mA

Output current (max.) - rounded

135 mA

Efficiency (max.)

73 %

2 W

Insulation voltage

1500 V DC

Enclosure

SMD 6

Connection

SMD

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Dim

(L x W x H) 24 x 13.7 x 8 mm

Height

8 mm

Length

24 mm

Width

13.7 mm

Content

1 pc(s)

2 W

Operating temperature

(above 71 ºC power reduction 3.5 %/K) -40 - +85 °C

Insulation voltage

1500 V DC

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3369961 TracoPower TES 2N-0513 DC/DC converter (SMD) 5 V DC 15 V DC 135 mA 2 W No. of outputs: 1 x Content 1 pc(s)

Datasheet 3369961 TracoPower TES 2N-0513 DC/DC converter (SMD) 5 V DC 15 V DC 135 mA 2 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3369961 TracoPower TES 2N-0513 DC/DC converter (SMD) 5 V DC 15 V DC 135 mA 2 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 3369961 TracoPower TES 2N-0513 DC/DC converter (SMD) 5 V DC 15 V DC 135 mA 2 W No. of outputs: 1 x Content 1 pc(s)

Description

SMD package with low profile, wide 2:1 input range, input filter to EN 55022, class A and FCC, Level A continuous short circuit protected, regulated output, low ripple Safety standards/approvals according to UL/cUL 60950-1, EN 60950-1 and IEC 60950-1.

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)