DC/DC converter (SMD)
TES 2N-1212
12 V DC
9 V DC
18 V DC
1 x
12 V DC
165 mA
165 mA
80 %
2 W
1500 V DC
SMD 6
SMD
-40 °C
85 °C
(L x W x H) 24 x 13.7 x 8 mm
8 mm
24 mm
13.7 mm
12 V
1 pc(s)
2 W
(above 71 ºC power reduction 3.5 %/K) -40 - +85 °C
1500 V DC
Certified by EU Garan
Datasheet 3369963 TracoPower TES 2N-1212 DC/DC converter (SMD) 12 V DC 12 V DC 165 mA 2 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 3369963 TracoPower TES 2N-1212 DC/DC converter (SMD) 12 V DC 12 V DC 165 mA 2 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 3369963 TracoPower TES 2N-1212 DC/DC converter (SMD) 12 V DC 12 V DC 165 mA 2 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 3369963 TracoPower TES 2N-1212 DC/DC converter (SMD) 12 V DC 12 V DC 165 mA 2 W No. of outputs: 1 x Content 1 pc(s)