• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower THI 2412 DC/DC converter (print) 24 V DC 12 V DC 165 mA 2 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (print)

Type

THI 2412

Nominal voltage

24 V DC

Min. input voltage

21.6 V DC

Input voltage (max.)

26.4 V DC

No. of outputs

1 x

Output voltages

12 V DC

Max. output current

165 mA

Output current (max.) - rounded

165 mA

Efficiency (max.)

63 %

2 W

Insulation voltage

2500 V AC

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Dim

(L x W x H) 20 x 32 x 14 mm

Height

14 mm

Length

20 mm

Width

32 mm

Output voltage (max.)

12 V DC

Output voltage (min.)

12 V DC

Weight

12.4 g

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3370841 TracoPower THI 2412 DC/DC converter (print) 24 V DC 12 V DC 165 mA 2 W No. of outputs: 1 x Content 1 pc(s)

Datasheet 3370841 TracoPower THI 2412 DC/DC converter (print) 24 V DC 12 V DC 165 mA 2 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3370841 TracoPower THI 2412 DC/DC converter (print) 24 V DC 12 V DC 165 mA 2 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 3370841 TracoPower THI 2412 DC/DC converter (print) 24 V DC 12 V DC 165 mA 2 W No. of outputs: 1 x Content 1 pc(s)

Description

E/A-Insulation test voltage 6000 Vpk. With reinforced insulation according to IEC/EN 60950 and IEC/EN 60601-1 safety standards. Regulated outputs, small coupling capacity, DIL-24 plastic casing.

This text is machine translated.

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)