DC/DC converter (print)
THI 2421
24 V DC
21.6 V DC
26.4 V DC
2 x
12 V DC
-12 V DC
80 mA
80 mA
58 %
2 W
2500 V AC
Solder pins
-40 °C
85 °C
(L x W x H) 20 x 32 x 14 mm
14 mm
20 mm
32 mm
12 V DC
-12 V DC
12 V DC
-12 V DC
12.4 g
1 pc(s)
Certified by EU Garan
Datasheet 3370844 TracoPower THI 2421 DC/DC converter (print) 24 V DC 12 V DC, -12 V DC 80 mA 2 W No. of outputs: 2 x Content 1 pc(s)
Datasheet 3370844 TracoPower THI 2421 DC/DC converter (print) 24 V DC 12 V DC, -12 V DC 80 mA 2 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions 3370844 TracoPower THI 2421 DC/DC converter (print) 24 V DC 12 V DC, -12 V DC 80 mA 2 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms 3370844 TracoPower THI 2421 DC/DC converter (print) 24 V DC 12 V DC, -12 V DC 80 mA 2 W No. of outputs: 2 x Content 1 pc(s)