• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower THL 30-4815WI DC/DC converter 24 V DC 1.3 A 30 W

EAN:
Part number:
Item no:
Datasheet (PDF)
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 65.99 / piece)
€ 659.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DC/DC converter, THL 30WI-series

  • Output 24 V DC / 1.3 A
  • Power 30 W

Technical specifications

Product type

DC/DC converter

Input voltage (max.)

75 V DC

Max. output current

1.3 A

Output current (max.) - rounded

1.3 A

Min. input voltage

18 V DC

Dim

(L x W x H) 25.40 x 25.40 x 10.20 mm

Output voltage (max.)

24 V DC

30 W

No. of outputs

1 x

Type

closed

Operating temperature (max.)

+60 °C

Operating temperature (min.)

-40 °C

Weight

25 g

Width

25.40 mm

Height

10.20 mm

Length

25.40 mm

Type

THL 30-4815WI

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3373101 TracoPower THL 30-4815WI DC/DC converter 24 V DC 1.3 A 30 W

User & Safety Instructions

User & Safety Instructions 3373101 TracoPower THL 30-4815WI DC/DC converter 24 V DC 1.3 A 30 W

Warranty Terms

Warranty Terms 3373101 TracoPower THL 30-4815WI DC/DC converter 24 V DC 1.3 A 30 W

Description

The series THL 30WI represents the latest TRACO development in the segment of the 30 W DC/DC-converters. This series was developed to achieve an optimum price-performance ratio. Important features are: Encapsulated metal casing (25.4 mm x 25.4 mm) and an integrated filter according to EN 55032, Class A. Other features include a high degree of efficiency of up to 88%, operating temperature range -40°C to +60°C (without power reduction), precisely regulated outputs, and the latest IT safety approval according to UL 62368-1. The widespread standard pinning in the market enables an easy design in many cost-critical applications.

This text is machine translated.

Features

  • Ultra compact metal case (25.4 mm x 25.4 mm)
  • 4:1 input ranges
  • Integrated filter according to EN 55032, class A
  • Exactly regulated outputs
  • E/A-INSULATION 1500 VDC
  • Protection against overload, overvoltage and short circuit
  • Remote on/off

Scope of delivery

  • 10 pieces

More interesting products

(*All information is plus legal VAT)