
Total (€ 87.99 / piece)
€ 87.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
DC/DC converter (module)
- Type
TMDC 20-4812
- Nominal voltage
48 V DC
- Min. input voltage
18 V DC
- Input voltage (max.)
75 V DC
- No. of outputs
1 x
- Output voltages
12 V DC
- Max. output current
1.67 A
- Output current (max.) - rounded
1.67 A
- Efficiency (max.)
91 %
20 W
- Insulation voltage
2500 V DC
- Connection
Screw terminal
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
90 °C
- Dim
(L x W x H) 54 x 96 x 23.3 mm
- Height
23.3 mm
- Length
54 mm
- Width
96 mm
- Output voltage (max.)
12 V DC
- Output voltage (min.)
12 V DC
- Weight
107 g
- Content
1 pc(s)
- Type
TMDC 20-4812
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1510806 TracoPower TMDC 20-4812 DC/DC converter (module) 48 V DC 12 V DC 1.67 A 20 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1510806 TracoPower TMDC 20-4812 DC/DC converter (module) 48 V DC 12 V DC 1.67 A 20 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1510806 TracoPower TMDC 20-4812 DC/DC converter (module) 48 V DC 12 V DC 1.67 A 20 W No. of outputs: 1 x Content 1 pc(s)
Description
Vollverkapseltes, flat plastic casing, connection and fixing through screw terminal, 4:1 input voltage range. E/A-insulation 2500 V/DC, input filter according to EN 55022, class A, external on/off.
This text is machine translated.
This text is machine translated.









