DC/DC converter
TMDC 20-7215H
80 V DC
160 V DC
1 x
830 mA
830 mA
88 %
20 W
3000 V DC
Screw terminal
DC-to-DC converter
-40 °C
85 °C
(L x W x H) 96.0 x 54.0 x 23.3 mm
23.3 mm
96.0 mm
54.0 mm
Yes
24.0 V DC
24.0 V DC
107 g
1 pc(s)
Certified by EU Garan
Datasheet 2300228 TracoPower TMDC 20-7215H DC/DC converter 830 mA 20 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 2300228 TracoPower TMDC 20-7215H DC/DC converter 830 mA 20 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2300228 TracoPower TMDC 20-7215H DC/DC converter 830 mA 20 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2300228 TracoPower TMDC 20-7215H DC/DC converter 830 mA 20 W No. of outputs: 1 x Content 1 pc(s)