DC/DC converter
TMDC 20-7225H
80 V DC
160 V DC
2 x
420 mA
420 mA
87 %
20 W
3000 V DC
Screw terminal
DC-to-DC converter
-40 °C
85 °C
(L x W x H) 96.0 x 54.0 x 23.3 mm
23.3 mm
96.0 mm
54.0 mm
Yes
24 V DC
-24 V DC
24 V DC
-24 V DC
107 g
1 pc(s)
yes
Certified by EU Garan
Datasheet 3372491 TracoPower TMDC 20-7225H DC/DC converter 420 mA 20 W No. of outputs: 2 x Content 1 pc(s)
Datasheet 3372491 TracoPower TMDC 20-7225H DC/DC converter 420 mA 20 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions 3372491 TracoPower TMDC 20-7225H DC/DC converter 420 mA 20 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms 3372491 TracoPower TMDC 20-7225H DC/DC converter 420 mA 20 W No. of outputs: 2 x Content 1 pc(s)