• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TMF 05105 AC/DC PSU (print) 5 V DC 1 A 5 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 41.99 / piece)
€ 209.95
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AC/DC PCB power supply TracoPower TMF 05105 5 V/DC 1000 mA 5 W

  • Output 5 V DC / 1 A
  • Power 5 W
  • Solder pins

Technical specifications

Product type

AC/DC PSU (print)

Input voltage (max.)

264 V AC

Max. output current

1 A

Output current (max.) - rounded

1 A

Min. input voltage

90 V AC

Dim

(L x W x H) 19.1 x 27.2 x 41.2 mm

Output voltage (max.)

5 V DC

Connection

Solder pins

5 W

No. of outputs

1 x

Type

closed

Operating temperature (max.)

70 °C

Max. operating temperature (derating)

55 °C

Min. operating temperature (derating)

-25 °C

Weight

30 g

Width

27.2 mm

Height

41.2 mm

Length

19.1 mm

Type

TMF 05105

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3371564 TracoPower TMF 05105 AC/DC PSU (print) 5 V DC 1 A 5 W

User & Safety Instructions

User & Safety Instructions 3371564 TracoPower TMF 05105 AC/DC PSU (print) 5 V DC 1 A 5 W

Warranty Terms

Warranty Terms 3371564 TracoPower TMF 05105 AC/DC PSU (print) 5 V DC 1 A 5 W

Description

Encapsulated power supplies with solder pins
Suitable for applications in medical technology
Safety standards according to IEC/EN/ES 60601-1 3rd Edition 2xMOPP
Protection class II in preparation
Protection against short-circuit, overload and voltage surges



This text is machine translated.

More interesting products

(*All information is plus legal VAT)