• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TMPW 25-112-J SMPSU 12 V DC 2.08 A 25 W

EAN:
Part number:
Item no:
Datasheet (PDF)
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 33.99 / piece)
€ 339.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AC/DC switched-mode power supply, TMPW 25-J series

  • Output 12 V DC / 2.08 A
  • Power 25 W
  • Jack connector

Technical specifications

Product type

SMPSU

Input voltage (max.)

305 V AC

Max. output current

2.08 A

Output current (max.) - rounded

2.08 A

Min. input voltage

90 V AC

Dim

(L x W x H) 88.4 x 38.1 x 24.1 mm

Output voltage (max.)

12 V DC

Connection

Jack connector

25 W

No. of outputs

1 x

Type

closed

Operating temperature (max.)

70 °C

Operating temperature (min.)

-40 °C

Weight

100 g

Width

38.1 mm

Height

24.1 mm

Length

88.4 mm

Type

TMPW 25-112-J

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3372997 TracoPower TMPW 25-112-J SMPSU 12 V DC 2.08 A 25 W

User & Safety Instructions

User & Safety Instructions 3372997 TracoPower TMPW 25-112-J SMPSU 12 V DC 2.08 A 25 W

Warranty Terms

Warranty Terms 3372997 TracoPower TMPW 25-112-J SMPSU 12 V DC 2.08 A 25 W

More interesting products

(*All information is plus legal VAT)