• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TMR 12-1213WI DC/DC converter 15 V DC 0.8 A 12 W

EAN:
Part number:
Item no:
Datasheet (PDF)
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 42.99 / piece)
€ 429.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DC/DC converter, TMR 12WI series

  • Output 15 V DC / 0.8 A
  • Power 12 W

Technical specifications

Product type

DC/DC converter

Input voltage (max.)

18 V DC

Max. output current

0.8 A

Output current (max.) - rounded

800 mA

Min. input voltage

4.5 V DC

Dim

(L x W x H) 22 x 9.60 x 12 mm

Output voltage (max.)

15 V DC

12 W

No. of outputs

1 x

Type

closed

Operating temperature (max.)

+85 °C

Operating temperature (min.)

-40 °C

Weight

7.2 g

Width

9.60 mm

Height

12 mm

Length

22 mm

Type

TMR 12-1213WI

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3373009 TracoPower TMR 12-1213WI DC/DC converter 15 V DC 0.8 A 12 W

User & Safety Instructions

User & Safety Instructions 3373009 TracoPower TMR 12-1213WI DC/DC converter 15 V DC 0.8 A 12 W

Warranty Terms

Warranty Terms 3373009 TracoPower TMR 12-1213WI DC/DC converter 15 V DC 0.8 A 12 W

Description

The TMR 12WI series offers insulated DC/DC converters with 12 watts of power and regulated outputs. This series offers a power density of 4.73 W/cm³ in an ultra-compact SIL-8 metal housing with a base area of 2.0 cm². Efficiency of up to 90% allows a working temperature range of –40° to +65°C without power reduction in convection cooling. Other features include external on/off function and I/O isolation of 1600 VDC. Owing to its very compact dimensions this series is suitable for a number of applications, where space is critical.

This text is machine translated.

Features

  • Ultra-compact housing (SIL-8)
  • 4:1 input ranges
  • Exactly regulated outputs
  • Input/Output insulation 1600 VDC)
  • Protection against overload and short circuit
  • Remote on/off

Scope of delivery

  • 10 pieces

More interesting products

(*All information is plus legal VAT)