• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TOS 10-05SM DC/DC converter (component) 5 V DC 3.3 V DC 10 A No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TracoPower TOS 10-05SM DC/DC converter (component) 5 V DC 3.3 V DC 10 A No. of outputs: 1 x Content 1 pc(s)

  • 3-year manufacturer's guarantee

Technical specifications

  • Control deviations: input change ±0.3 %, load change ±0.4 %
  • Ripple: (Input 5/12 V/DC) 50/75 mVpk-pk (20 MHz bandwidth)
Product type

DC/DC converter (component)

Type

TOS 10-05SM

Nominal voltage

5 V DC

Min. input voltage

2.4 V DC

Input voltage (max.)

5.5 V DC

No. of outputs

1 x

Output voltages

3.3 V DC

Max. output current

10 A

Output current (max.) - rounded

10 A

Efficiency (max.)

93 %

Enclosure

SMD

Connection

SMD

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Dim

(L x W x H) 33 x 13.5 x 8.28 mm

Height

8.28 mm

Length

33 mm

Width

13.5 mm

Content

1 pc(s)

Type

TOS Series

Operating temperature

(Note derating) -40 to +85 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3370013 TracoPower TOS 10-05SM DC/DC converter (component) 5 V DC 3.3 V DC 10 A No. of outputs: 1 x Content 1 pc(s)

Datasheet 3370013 TracoPower TOS 10-05SM DC/DC converter (component) 5 V DC 3.3 V DC 10 A No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3370013 TracoPower TOS 10-05SM DC/DC converter (component) 5 V DC 3.3 V DC 10 A No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 3370013 TracoPower TOS 10-05SM DC/DC converter (component) 5 V DC 3.3 V DC 10 A No. of outputs: 1 x Content 1 pc(s)

Description

High power density, adjustable output voltage and a very high degree of efficiency. Fast transient settling time, low voltage cut-off, remote on/off.

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)