There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Rail mounted PSU (DIN)
85 V AC
264 V AC
0.6 A
600 mA
30 W
Adjustable
48 V DC
1 x
Screw terminal
(L x W x H) 160 x 26.5 x 90 mm
160 g
56 V DC
48 V DC
+70 °C
+50 °C
-25 °C
TPC 030-148
1 pc(s)
Adjustable voltage output
26.5 mm
90 mm
160 mm
TPC 030-148
84 %
Certified by EU Garan
Datasheet 1083043 TracoPower TPC 030-148 Rail mounted PSU (DIN) 48 V DC 0.6 A 30 W No. of outputs:1 x Content 1 pc(s)
Datasheet 1083043 TracoPower TPC 030-148 Rail mounted PSU (DIN) 48 V DC 0.6 A 30 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 1083043 TracoPower TPC 030-148 Rail mounted PSU (DIN) 48 V DC 0.6 A 30 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms 1083043 TracoPower TPC 030-148 Rail mounted PSU (DIN) 48 V DC 0.6 A 30 W No. of outputs:1 x Content 1 pc(s)